Available Replacements
Alternative Packaging
T2P16MC1SZ T2P16MC1SZ ITT CANNON
T2P16MC1SZ

ITT CANNON

In Stock: 17

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

T2P16MC1LZ

Contact PIN Crimp ST Cable Mount Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount Loose
Search Keywords: T2P16MC1LZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: T2P16MC1LZ
Alias/AKA: 192990-0100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: Pin
Wire Size: 16-18 AWG
Contact Material: Brass
Contact Plating: Gold
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T2P16MC1LZ RoHS compliant?
Yes, T2P16MC1LZ is RoHS compliant.
What is the lead time for T2P16MC1LZ?
The standard lead time for T2P16MC1LZ is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,937
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.7567
300
$0.4667
1,000
$0.4621
2,500
$0.4576
5,000
$0.4565
7,500
$0.4553
10,000
$0.4542
15,000 +
$0.4530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!