Available Replacements
Alternative Packaging
T2P16MC1ST T2P16MC1ST ITT CANNON
T2P16MC1ST

ITT CANNON

In Stock: 74

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

T2P16MC1LT

Tin Pin Contact, Wire range 0.75 - 1.50 mm2, wire Size, 18-16 AWG , Insulation Diameter, 2.00 (.078) - 2.70 (.106), Strip Leng ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tin Pin Contact, Wire range 0.75 - 1.50 mm2, wire Size, 18-16 AWG , Insulation Diameter, 2.00 (.078) - 2.70 (.106), Strip Length, 3.95 (.155) (+/-) 0.25(.009)
Search Keywords: T2P16MC1LT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: T2P16MC1LT
Alias/AKA: 192990-0060
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: Pin
Wire Size: 16-18 AWG
Contact Material: Brass
Contact Plating: Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T2P16MC1LT RoHS compliant?
Yes, T2P16MC1LT is RoHS compliant.
What is the lead time for T2P16MC1LT?
The standard lead time for T2P16MC1LT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,447
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5430
500
$0.4766
1,000
$0.4493
2,500
$0.4166
5,000
$0.4156
7,500
$0.4145
10,000
$0.4135
15,000 +
$0.4124
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!