Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

T2P16FC4LT

Trident-Neptune - T2P Contact - High Cond. - Tin - Socket - 18-16AWG (0.75-1.50mm2) - 3K/Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Trident-Neptune - T2P Contact - High Cond. - Tin - Socket - 18-16AWG (0.75-1.50mm2) - 3K/Reel
Search Keywords: T2P16FC4LT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: T2P16FC4LT
Alias/AKA: 192900-0003
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: SKT
Wire Size: 16-18 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Current Rating: 16 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T2P16FC4LT RoHS compliant?
Yes, T2P16FC4LT is RoHS compliant.
What is the lead time for T2P16FC4LT?
The standard lead time for T2P16FC4LT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 306
Can Ship immediately
On Order:
8,300   can ship 12/21/26
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6670
300
$0.4408
1,000
$0.3429
2,500
$0.3376
5,000
$0.3341
7,500
$0.3307
10,000
$0.3288
15,000 +
$0.3280
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!