- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2P16FC1SY
ITT CANNON
T2P16FC1SY
The T2P16FC1SY is a two-part, stamped crimp socket contact made from standard brass with gold plating, designed for 16-20 AWG ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | T2P16FC1SY |
| Alias/AKA: | 192900-0408 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 16-18 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Current Rating: | 13 A |
| Termination Method: | Crimp |