- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2P16FC1LZ
T2P16FC1LZ
ITT CANNON
Gold plated Socket Contact, wire size 16-20 AWG, Without insulation support. Loose Piece/Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gold plated Socket Contact, wire size 16-20 AWG, Without insulation support. Loose Piece/Bulk
Search Keywords: T2P16FC1LZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T2P16FC1LZ
-
Alias/AKA:192990-0110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-18 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,832
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.580
300
$0.490
1,000
$0.460
2,500
$0.450
5,000
$0.445
7,500
$0.440
10,000
$0.435
15,000 +
$0.430
Click for Quote
Log in
to unlock special pricing