- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2P14MC1SZ
T2P14MC1SZ
ITT CANNON
Tin, Pin Contact, Wire range 1.50 - 2.50 mm2,, wire size 16-14 AWG, Without insulation support. Reel of 3000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Tin, Pin Contact, Wire range 1.50 - 2.50 mm2,, wire size 16-14 AWG, Without insulation support. Reel of 3000
Search Keywords: T2P14MC1SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T2P14MC1SZ
-
Alias/AKA:192990-2620
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8538908040
-
COO:DE
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1,645.83
3
$1,601.94
5 +
$1,560.34
Click for Quote
Log in
to unlock special pricing