- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2P14MC1LZ
ITT CANNON
T2P14MC1LZ
View contact tab for full specs
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
View contact tab for full specs
Search Keywords: T2P14MC1LZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T2P14MC1LZ
-
Alias/AKA:192990-1220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Frequently Asked Questions
Is T2P14MC1LZ RoHS compliant?
Yes, T2P14MC1LZ is RoHS compliant.
What is the lead time for T2P14MC1LZ?
The standard lead time for T2P14MC1LZ is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,720
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.936
250
$0.848
500
$0.778
750
$0.752
1,500
$0.734
2,250
$0.711
3,000 +
$0.688
Click for Quote
Log in
to unlock special pricing