- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2P14FC4ST
ITT CANNON
T2P14FC4ST
Tin, Socket Contact, Wire range 1.50 - 2.50 mm2,, wire size 16-14 AWG, Without insulation support. Reel of 3000
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T2P14FC4ST
-
Alias/AKA:192900-0006
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:16 A
-
Termination Method:Crimp