Available Replacements
Alternative Packaging
T2P14FC1SZ T2P14FC1SZ ITT CANNON
T2P14FC1SZ

ITT CANNON

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

T2P14FC1LZ

The T2P14FC1LZ is a two-part, stamped female (socket) crimp contact with gold flash plating, designed for 14-16 AWG wire.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The T2P14FC1LZ is a two-part, stamped female (socket) crimp contact with gold flash plating, designed for 14-16 AWG wire.
Search Keywords: T2P14FC1LZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    T2P14FC1LZ
  • Alias/AKA:
    192990-1230
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    14-16 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    13 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T2P14FC1LZ RoHS compliant?
Yes, T2P14FC1LZ is RoHS compliant.
What is the lead time for T2P14FC1LZ?
The standard lead time for T2P14FC1LZ is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,400
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 11/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.867
300
$0.804
1,000
$0.737
2,500
$0.691
5,000
$0.689
7,500
$0.688
10,000
$0.686
15,000 +
$0.684
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!