- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SSMB-PLUG-PLUG-RG178
SSMB-PLUG-PLUG-RG178
ITT CANNON
Conn SSMB PL Solder RA Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SSMB PL Solder RA Panel Mount
Search Keywords: SSMBPLUGPLUGRG178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SSMB-PLUG-PLUG-RG178
-
Alias/AKA:A51-428-3196220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SSMB
-
Gender:PL
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Dimension:12.19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,246
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$19.78
25
$16.99
50
$15.60
125
$15.23
250
$14.40
375
$14.36
500 +
$13.71
Click for Quote
Log in
to unlock special pricing