- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SSMB-JACK-STRT-PCB-STEPPED
SSMB-JACK-STRT-PCB-STEPPED
ITT CANNON
Conn SSMB RCP Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SSMB RCP Solder ST Thru-Hole
Search Keywords: SSMBJACKSTRTPCBSTEPPED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SSMB-JACK-STRT-PCB-STEPPED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1 -
Type:SSMB
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:3.96 x 3.96 x 6.71 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
125
$12.22
250
$12.06
375
$12.03
500 +
$11.74
Click for Quote
Log in
to unlock special pricing