- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SSMB-JACK-R/A-PCB-STEPPED-
SSMB-JACK-R/A-PCB-STEPPED-
ITT CANNON
Conn SSMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SSMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold
Search Keywords: SSMBJACKRAPCBSTEPPED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SSMB-JACK-R/A-PCB-STEPPED-
-
Alias/AKA:A51-453-0000220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1 -
Type:SSMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.75 x 3.96 x 6.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
759
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$11.37
25
$11.00
50
$10.84
100
$10.68
250
$10.47
500
$10.30
1,000 +
$10.14
Click for Quote
Log in
to unlock special pricing