- Home ›
- All Products›
- SNPM-P-TP-GN
SNPM-P-TP-GN
ITT CANNON
IP67 Green Panel Mount 1P Mains Connector Plug, Rated At 250A, 1000 V ac | ITT Cannon SNPM-P-TP-GN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IP67 Green Panel Mount 1P Mains Connector Plug, Rated At 250A, 1000 V ac | ITT Cannon SNPM-P-TP-GN
Search Keywords: SNPMPTPGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNPM-P-TP-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Rated Current:250A continuous, 400A 1 sec peak
-
Operating Temperature:-30°C/+125°C
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Gender:Male (Pin)
-
Contact Size:Threaded M12 post
-
Type:Snaplock Panel Male
-
Colour Codes:Green
-
Flammability:UL94-V0
-
Rated Voltage:1000 V AC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$99.68
5
$92.24
10
$87.61
20
$82.81
50
$68.61
100 +
$62.15
Click for Quote
Log in
to unlock special pricing