- Home ›
- All Products›
- SNPFL-S-C50-25S-GN
SNPFL-S-C50-25S-GN
ITT CANNON
IP67 Grey Cable Mount 1P Mains Connector Socket, Rated At 250A, 1000 V ac | ITT Cannon SNLF-S-C50-25L-GY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IP67 Grey Cable Mount 1P Mains Connector Socket, Rated At 250A, 1000 V ac | ITT Cannon SNLF-S-C50-25L-GY
Search Keywords: SNPFLSC5025SGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNPFL-S-C50-25S-GN
-
Alias/AKA:50036505E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$144.18
5
$133.42
10
$124.90
20
$119.77
50
$99.24
100 +
$88.70
Click for Quote
Log in
to unlock special pricing