- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- SNPFL-S-C50-25L-BL
ITT CANNON
SNPFL-S-C50-25L-BL
Veam Powerlock & Snaplock |Itt Cannon SNPFL-S-C50-25L-BL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Veam Powerlock & Snaplock |Itt Cannon SNPFL-S-C50-25L-BL
Search Keywords: SNPFLSC5025LBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNPFL-S-C50-25L-BL
-
Alias/AKA:500265053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Type:Snaplock Panel Female with cable clamp
-
Gender:Female (Socket)
-
Operating Temperature:-30°C/+125°C
Frequently Asked Questions
Is SNPFL-S-C50-25L-BL RoHS compliant?
Yes, SNPFL-S-C50-25L-BL is RoHS compliant.
What is the lead time for SNPFL-S-C50-25L-BL?
The standard lead time for SNPFL-S-C50-25L-BL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$148.52
5
$137.43
10
$128.66
20
$123.37
50
$102.23
100 +
$91.37
Click for Quote
Log in
to unlock special pricing