SNLM-P-C50-25L-BL

ITT CANNON

Cable Mount Industrial Power Plug, Rated At 400A, 415 V ac | ITT Cannon SNLM-P-C50-25L-BL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Mount Industrial Power Plug, Rated At 400A, 415 V ac | ITT Cannon SNLM-P-C50-25L-BL
Search Keywords: SNLMPC5025LBL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    SNLM-P-C50-25L-BL
  • Alias/AKA:
    500014503
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Grip:
    13-18 mm Cable OD
  • Operating Temperature:
    -30°C/+125°C
  • Gender:
    Male (Pin)
  • Rated Voltage:
    1000 V AC
  • Ingress Protection:
    IP67 when mated, Male IP2X when unmated
  • Contact Size:
    Crimp for 50 mm²
  • Flammability:
    UL94-V0
  • Rated Current:
    250A continuous, 400A 1 sec peak
  • Colour Codes:
    Blue
  • Type:
    Snaplock Cable Male
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
12 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$131.12
5
$122.87
10
$116.82
20
$113.34
50
$93.27
100 +
$82.18
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!