- Home ›
- All Products›
- SNLM-P-C25-25S-BL
SNLM-P-C25-25S-BL
ITT CANNON
Conn Plug Male 1Pos Silver Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Plug Male 1Pos Silver Crimp
Search Keywords: SNLMPC2525SBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNLM-P-C25-25S-BL
-
Alias/AKA:500015003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-30°C/+125°C
-
Gender:Male (Pin)
-
Rated Current:250A continuous, 400A 1 sec peak
-
Rated Voltage:1000 V AC
-
Type:Snaplock Cable Male
-
Contact Size:Crimp for 25 mm²
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Flammability:UL94-V0
-
Cable Grip:10-14 mm Cable OD
-
Colour Codes:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$131.12
5
$122.87
10
$116.82
20
$113.34
50
$93.27
100 +
$82.18
Click for Quote
Log in
to unlock special pricing