- Home ›
- All Products›
- SNLF-S-C25-25S-GY
SNLF-S-C25-25S-GY
ITT CANNON
Itt Cannon SNLF-S-C25-25S-GY Connector, Female, Free, Grey
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Itt Cannon SNLF-S-C25-25S-GY Connector, Female, Free, Grey
Search Keywords: SNLFSC2525SGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNLF-S-C25-25S-GY
-
Alias/AKA:500064257
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Rated Current:250A continuous, 400A 1 sec peak
-
Cable Grip:10-14 mm Cable OD
-
Contact Size:Crimp for 25 mm²
-
Flammability:UL94-V0
-
Gender:Female (Socket)
-
Type:Snaplock Cable Female
-
Operating Temperature:-30°C/+125°C
-
Rated Voltage:1000 V AC
-
Colour Codes:Grey
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$130.66
5
$120.91
10
$113.19
20
$108.53
50
$89.93
100 +
$80.38
Click for Quote
Log in
to unlock special pricing