- Home ›
- All Products›
- SNLF-S-C25-25S-GN
SNLF-S-C25-25S-GN
ITT CANNON
Cable Mount Industrial Power Socket, Rated At 400A, 415 V ac | ITT Cannon SNLF-S-C25-25S-GN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Mount Industrial Power Socket, Rated At 400A, 415 V ac | ITT Cannon SNLF-S-C25-25S-GN
Search Keywords: SNLFSC2525SGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNLF-S-C25-25S-GN
-
Alias/AKA:500064254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Colour Codes:Green
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Type:Snaplock Cable Female
-
Rated Current:250A continuous, 400A 1 sec peak
-
Operating Temperature:-30°C/+125°C
-
Flammability:UL94-V0
-
Gender:Female (Socket)
-
Cable Grip:10-14 mm Cable OD
-
Rated Voltage:1000 V AC
-
Contact Size:Crimp for 25 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$127.33
5
$119.33
10
$113.44
20
$110.08
50
$90.59
100 +
$79.83
Click for Quote
Log in
to unlock special pricing