- Home ›
- All Products›
- SMC-PLUG-STR-RG316
SMC-PLUG-STR-RG316
ITT CANNON
Conn SMC PL 0Hz to 10GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMC PL 0Hz to 10GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: SMCPLUGSTRRG316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SMC-PLUG-STR-RG316
-
Alias/AKA:050-024-0000220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
125
$96.76
250
$49.42
375
$33.64
500 +
$32.97
Click for Quote
Log in
to unlock special pricing