Available Replacements
Possible Replacement
B51-351-0000220
B51-351-0000220

ITT CANNON

In Stock: 1,836

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

SMB-JACK-STR-PCB-STEP-LEG

ITT CANNON

Conn SMB F 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn SMB F 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold
Search Keywords: SMBJACKSTRPCBSTEPLEG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    SMB-JACK-STR-PCB-STEP-LEG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMB
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    F
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminate To:
    RG196/U Cable,RG188/U Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    6.41 x 6.41 x 7.49 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 7/13/26
Backorder
Price (USD)
Qty
Unit Price
5
$6.40
25
$5.26
100
$4.84
250
$4.49
500
$4.28
1,000
$4.07
2,500
$3.81
5,000 +
$3.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!