- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMA-PLUG-STRT-RG-316-/-NO-
ITT CANNON
SMA-PLUG-STRT-RG-316-/-NO-
Conn SMA PL 0Hz to 18GHz 50Ohm Crimp ST Cable Mount Gold
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SMA-PLUG-STRT-RG-316-/-NO-
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:17.78 mm