help desk software
Image is representational - see mfr. specs

SMA-JACK-R/A-PCB

ITT CANNON

Conn SMA F 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn SMA F 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold
Search Keywords: SMAJACKRAPCB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    SMA-JACK-R/A-PCB
  • Alias/AKA:
    050-653-0000310
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    F
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    14.81 x 9.52 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$62.08
5
$43.38
10
$39.69
25
$38.45
50
$37.28
100
$36.91
250 +
$36.55
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments