- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- SLEC28T3PN
SLEC28T3PN
ITT CANNON
Conn Rectangular PIN 28 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular PIN 28 POS Solder ST Thru-Hole
Search Keywords: SLEC28T3PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SLEC28T3PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
39 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
25
$259.52
50
$136.97
75
$94.20
100 +
$92.31
Click for Quote
Log in
to unlock special pricing