- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- SHELL-ASSY-JUNCT-DL3-4-J/S
SHELL-ASSY-JUNCT-DL3-4-J/S
ITT CANNON
Junction Backshell 90°/180°
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Junction Backshell 90°/180°
Search Keywords: SHELLASSYJUNCTDL34JS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SHELL-ASSY-JUNCT-DL3-4-J/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Junction Backshell
-
Shell Size:N/A
-
Angular Function:90,180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:75.74 x 71.04 x 31.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
13
$307.63
25
$169.38
38
$117.62
50 +
$115.27
Click for Quote
Log in
to unlock special pricing