help desk software

RMDM-15PL61L

ITT CANNON

Conn Micro-d Plug 15POS Pnl Mnt

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Micro-d Plug 15POS Pnl Mnt
Search Keywords: RMDM15PL61L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    RMDM-15PL61L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Shell Finish:
    Nickel
  • Hardware:
    Jackscrew (low profile)
  • Contact Material:
    gold plated copper alloy
  • Coupling:
    Jackscrew Coupling
  • Thermal Shock:
    -55°/+125 °
  • Series:
    RoHs - Micro "D" Metal Shell
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Termination Type:
    0.125" Min, #25 AWG
  • Gender:
    Pin
  • Contact Resistance:
    8 milliohms max.
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Arrangement:
    15 Contact
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Contact Type:
    Crimp
  • Current Rating:
    3 A max.
  • Insulator Material:
    RoHs - contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Saltspray:
    48 hours
  • Insulator Resistance:
    5000 megohms min.
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Shell Material:
    RoHs - Aluminum
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
3
$105.97
5
$95.37
8
$83.45
10 +
$81.78
Click for Quote
Log in to unlock special pricing