- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- RMDM-15PCBRM7L61-F222
RMDM-15PCBRM7L61-F222
ITT CANNON
The RMDM-15PCBRM7L61-F222 is a 15-pin Micro-D metal shell connector featuring condensed right-angle PCB terminations and jacks ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The RMDM-15PCBRM7L61-F222 is a 15-pin Micro-D metal shell connector featuring condensed right-angle PCB terminations and jackscrew coupling.
Search Keywords: RMDM15PCBRM7L61F222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:RMDM-15PCBRM7L61-F222
-
Alias/AKA:096512-0980
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:-55 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$850.55
3
$848.42
5
$539.00
8
$355.58
10 +
$348.47
Click for Quote
Log in
to unlock special pricing