- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PLUG-FILLER-BKAD-BLACK
ITT CANNON
PLUG-FILLER-BKAD-BLACK
Connector Accessories Filler Plug Straight Thermoplastic Black
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:PLUG-FILLER-BKAD-BLACK
-
Alias/AKA:225-0094-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Filler Plug
-
Dimension:10.7 x 1.7 mm
-
Operating Temperature:-65 to 125 °C