help desk software
Image is representational - see mfr. specs

PLC3G823A07

ITT CANNON

Conn Circular SKT 7 POS ST Cable Mount 7 Terminal 1 Port Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular SKT 7 POS ST Cable Mount 7 Terminal 1 Port Medical
Search Keywords: PLC3G823A07
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    PLC3G823A07
  • Alias/AKA:
    132042-0293
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Number of Contacts:
    7 Pin Ø 0.7 mm
  • Solder Bucket:
    Ø 0.65 mm
  • Coding:
    40 °
  • Max# Awg:
    26
  • Back Nut Color:
    Grey
  • Current Rating:
    5 A
  • Connector Type:
    Inline receptacle with cable collet and nut for fitting a bend relief
  • Test Voltage:
    1.05 kv r ms
  • Creepage And Clearance Distance:
    0.85 mm
  • Series:
    Plastic Push Pull
  • Operating Temperature:
    -50°/+150 °
  • Outer Shell Material:
    Grey PSU
  • Durability Rating:
    2000 Cycles
  • Sealing Class:
    IP50
  • Contact Plating:
    Gold plating 20µ
  • Cable Collet:
    Ø6.5mm(cableØ=5.3 to 6.5mm)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$81.03
10
$79.82
25
$78.62
50
$77.44
100
$40.99
150
$28.85
200 +
$28.27
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments