- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PLC3G823A04
PLC3G823A04
ITT CANNON
Conn Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port Medical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port Medical
Search Keywords: PLC3G823A04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:PLC3G823A04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Contacts:4 Pin Ø 0.9 mm
-
Coding:40 °
-
Back Nut Color:Grey
-
Creepage And Clearance Distance:1.2 mm
-
Connector Type:Inline receptacle with cable collet and nut for fitting a bend relief
-
Test Voltage:1.2 kv r ms
-
Max# Awg:22
-
Current Rating:8 A
-
Solder Bucket:Ø 0.85 mm
-
Series:Plastic Push Pull
-
Operating Temperature:-50°/+150 °
-
Outer Shell Material:Grey PSU
-
Durability Rating:2000 Cycles
-
Sealing Class:IP50
-
Contact Plating:Gold plating 20µ
-
Cable Collet:Ø6.5mm(cableØ=5.3 to 6.5mm)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$74.53
100
$39.45
150
$27.76
200 +
$27.21
Click for Quote
Log in
to unlock special pricing