- Ana Sayfa ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PLC3G822006
PLC3G822006
ITT CANNON
Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port Medical
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port Medical
Search Keywords: PLC3G822006
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:ITT CANNON
-
Parça Numarası:PLC3G822006
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Solder Bucket:Ø 0.65 mm
-
Coding:0° (Standard)
-
Max# Awg:26
-
Number of Contacts:6 Pin Ø 0.7 mm
-
Back Nut Color:Grey
-
Connector Type:Inline receptacle with cable collet and nut for fitting a bend relief
-
Test Voltage:1.05 kv r ms
-
Creepage And Clearance Distance:0.85 mm
-
Series:Plastic Push Pull
-
Operating Temperature:-50°/+150 °
-
Outer Shell Material:Grey PSU
-
Current Rating:6 A
-
Durability Rating:2000 Cycles
-
Sealing Class:IP50
-
Cable Collet:Ø5.2mm(cableØ=4.0 to 5.2mm)
-
Contact Plating:Gold plating 20µ
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
50
6 Weeks
Gemi olabilir
6.23.26
PRICE (USD)
MİKTAR
Unit Price
50
$83.51
100
$44.21
150
$31.11
200 +
$30.49
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için