- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PLC1G522006
PLC1G522006
ITT CANNON
Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port Medical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port Medical
Search Keywords: PLC1G522006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:PLC1G522006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Solder Bucket:Ø 0.65 mm
-
Coding:0° (Standard)
-
Max# Awg:26
-
Number of Contacts:6 Pin Ø 0.7 mm
-
Connector Type:Inline receptacle with cable collet
-
Test Voltage:1.05 kv r ms
-
Creepage And Clearance Distance:0.85 mm
-
Series:Plastic Push Pull
-
Operating Temperature:-50°/+150 °
-
Outer Shell Material:Grey PSU
-
Current Rating:6 A
-
Durability Rating:2000 Cycles
-
Sealing Class:IP50
-
Cable Collet:Ø5.2mm(cableØ=4.0 to 5.2mm)
-
Contact Plating:Gold plating 20µ
-
Back Nut Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$78.48
100
$41.54
150
$29.23
200 +
$28.65
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port Medical
In Stock:
25
Minimum Order:
4