Image is representational - see mfr. specs

PLC1G022008

ITT CANNON

Conn Circular SKT 8 POS ST Cable Mount 8 Terminal 1 Port Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular SKT 8 POS ST Cable Mount 8 Terminal 1 Port Medical
Search Keywords: PLC1G022008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    PLC1G022008
  • Alias/AKA:
    132041-0113
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Solder Bucket:
    Ø 0.65 mm
  • Coding:
    0° (Standard)
  • Max# Awg:
    26
  • Connector Type:
    Inline receptacle with cable collet
  • Current Rating:
    5 A
  • Back Nut Color:
    Black
  • Test Voltage:
    1.05 kv r ms
  • Creepage And Clearance Distance:
    0.6 mm
  • Series:
    Plastic Push Pull
  • Operating Temperature:
    -50°/+150 °
  • Outer Shell Material:
    Grey PSU
  • Durability Rating:
    2000 Cycles
  • Number of Contacts:
    8 Pin Ø 0.7 mm
  • Sealing Class:
    IP50
  • Cable Collet:
    Ø5.2mm(cableØ=4.0 to 5.2mm)
  • Contact Plating:
    Gold plating 20µ
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
6 Weeks can ship 7/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$94.64
10
$94.40
25
$94.17
50
$93.93
100
$49.57
150
$34.09
200 +
$33.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!