- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PLB4G620014
PLB4G620014
ITT CANNON
Conn Circular SKT 14 POS Solder Lug ST Panel Mount 14 Terminal 1 Port Medical
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Circular SKT 14 POS Solder Lug ST Panel Mount 14 Terminal 1 Port Medical
Search Keywords: PLB4G620014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:PLB4G620014
-
Alias/AKA:132043-4056
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Back Nut Color:Blue
-
Coding:0° (Standard)
-
Max# Awg:28
-
Creepage And Clearance Distance:0.5 mm
-
Solder Bucket:Ø 0.45 mm
-
Cable Collet:no cable collet
-
Test Voltage:0.6 kv r ms
-
Connector Type:Receptacle, front nut fixing
-
Number of Contacts:14 Pin Ø 0.5 mm
-
Series:Plastic Push Pull
-
Operating Temperature:-50°/+150 °
-
Outer Shell Material:Grey PSU
-
Current Rating:2 A
-
Durability Rating:2000 Cycles
-
Sealing Class:IP50
-
Contact Plating:Gold plating 20µ
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$105.29
10
$105.03
25
$104.76
50
$104.51
100
$55.15
150
$37.93
200 +
$37.17
Click for Quote
Log in
to unlock special pricing