- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PLB4G520007
PLB4G520007
ITT CANNON
Conn Circular SKT 7 POS Solder Lug ST Panel Mount 7 Terminal 1 Port Medical
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Circular SKT 7 POS Solder Lug ST Panel Mount 7 Terminal 1 Port Medical
Search Keywords: PLB4G520007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:PLB4G520007
-
Alias/AKA:132043-4033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Contacts:7 Pin Ø 0.7 mm
-
Solder Bucket:Ø 0.65 mm
-
Coding:0° (Standard)
-
Max# Awg:26
-
Current Rating:5 A
-
Test Voltage:1.05 kv r ms
-
Cable Collet:no cable collet
-
Creepage And Clearance Distance:0.85 mm
-
Connector Type:Receptacle, front nut fixing
-
Series:Plastic Push Pull
-
Operating Temperature:-50°/+150 °
-
Outer Shell Material:Grey PSU
-
Durability Rating:2000 Cycles
-
Sealing Class:IP50
-
Contact Plating:Gold plating 20µ
-
Back Nut Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4
$61.60
10
$61.44
25
$61.29
50
$61.14
100
$32.36
150
$22.78
200 +
$22.32
Click for Quote
Log in
to unlock special pricing