Image is representational - see mfr. specs

PLB4G520003

ITT CANNON

Circular Connector, 3 Contact(S), Female, Solder Terminal, Receptacle

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector, 3 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords: PLB4G520003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    PLB4G520003
  • Alias/AKA:
    132043-4383
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Coding:
    0° (Standard)
  • Solder Bucket:
    Ø 1.1 mm
  • Max# Awg:
    20
  • Cable Collet:
    no cable collet
  • Test Voltage:
    1.2 kv r ms
  • Connector Type:
    Receptacle, front nut fixing
  • Series:
    Plastic Push Pull
  • Creepage And Clearance Distance:
    1.3 mm
  • Current Rating:
    10 A
  • Operating Temperature:
    -50°/+150 °
  • Outer Shell Material:
    Grey PSU
  • Number of Contacts:
    3 Pin Ø 1.3 mm
  • Durability Rating:
    2000 Cycles
  • Sealing Class:
    IP50
  • Contact Plating:
    Gold plating 20µ
  • Back Nut Color:
    Green
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for out of Stock Qty:
50
6 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$46.44
10
$46.32
25
$46.21
50
$46.09
100
$24.40
150
$17.17
200 +
$16.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!