Image is representational - see mfr. specs

PLB1G820004

ITT CANNON

Circular Connector, 4 Contact(S), Female, Solder Terminal, Receptacle

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector, 4 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords: PLB1G820004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    PLB1G820004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Number of Contacts:
    4 Pin Ø 0.9 mm
  • Coding:
    0° (Standard)
  • Back Nut Color:
    Grey
  • Creepage And Clearance Distance:
    1.2 mm
  • Connector Type:
    Receptacle with two nuts (back panel mounting)
  • Cable Collet:
    no cable collet
  • Test Voltage:
    1.2 kv r ms
  • Max# Awg:
    22
  • Current Rating:
    8 A
  • Solder Bucket:
    Ø 0.85 mm
  • Series:
    Plastic Push Pull
  • Operating Temperature:
    -50°/+150 °
  • Outer Shell Material:
    Grey PSU
  • Durability Rating:
    2000 Cycles
  • Sealing Class:
    IP50
  • Contact Plating:
    Gold plating 20µ
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks can ship 6/18/26
Backorder
Price (USD)
Qty
Unit Price
50
$48.41
100
$25.63
150
$18.03
200 +
$17.68
Click for Quote
Log in to unlock special pricing
Possible Replacement
The 132043-1013 is a 10-contact, push-pull straight plug connector from the PL series, featuring a grey PSU shell and solder contacts.
In Stock:
44
Minimum Order:
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!