Image is representational - see mfr. specs

PLB1G520009

ITT CANNON

Conn Circular SKT 9 POS Solder Lug ST Panel Mount 9 Terminal 1 Port Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular SKT 9 POS Solder Lug ST Panel Mount 9 Terminal 1 Port Medical
Search Keywords: PLB1G520009
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    PLB1G520009
  • Alias/AKA:
    132043-1047
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Coding:
    0° (Standard)
  • Test Voltage:
    0.85 kv r ms
  • Max# Awg:
    28
  • Solder Bucket:
    Ø 0.45 mm
  • Connector Type:
    Receptacle with two nuts (back panel mounting)
  • Cable Collet:
    no cable collet
  • Creepage And Clearance Distance:
    0.65 mm
  • Series:
    Plastic Push Pull
  • Operating Temperature:
    -50°/+150 °
  • Outer Shell Material:
    Grey PSU
  • Durability Rating:
    2000 Cycles
  • Current Rating:
    3 A
  • Sealing Class:
    IP50
  • Number of Contacts:
    9 Pin Ø 0.5 mm
  • Contact Plating:
    Gold plating 20µ
  • Back Nut Color:
    Green
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
6 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
4
$73.13
10
$72.95
25
$72.77
50
$72.58
100
$38.42
150
$27.04
200 +
$26.50
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!