- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PLB1G220009
PLB1G220009
ITT CANNON
Conn Circular SKT 9 POS Solder Lug ST Panel Mount 9 Terminal 1 Port Medical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 9 POS Solder Lug ST Panel Mount 9 Terminal 1 Port Medical
Search Keywords: PLB1G220009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:PLB1G220009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Coding:0° (Standard)
-
Test Voltage:0.85 kv r ms
-
Max# Awg:28
-
Back Nut Color:Red
-
Solder Bucket:Ø 0.45 mm
-
Connector Type:Receptacle with two nuts (back panel mounting)
-
Cable Collet:no cable collet
-
Creepage And Clearance Distance:0.65 mm
-
Series:Plastic Push Pull
-
Operating Temperature:-50°/+150 °
-
Outer Shell Material:Grey PSU
-
Durability Rating:2000 Cycles
-
Current Rating:3 A
-
Sealing Class:IP50
-
Number of Contacts:9 Pin Ø 0.5 mm
-
Contact Plating:Gold plating 20µ
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$71.16
100
$37.67
150
$26.51
200 +
$25.98
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Circular SKT 9 POS Solder Lug ST Panel Mount 9 Terminal 1 Port Medical
In Stock:
30
Minimum Order:
4