Image is representational - see mfr. specs

PLB1G120004

ITT CANNON

Circular Connector 4 Contact(S) Female

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Circular Connector 4 Contact(S) Female
Search Keywords: PLB1G120004
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    ITT CANNON
  • Número do item:
    PLB1G120004
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Number of Contacts:
    4 Pin Ø 0.9 mm
  • Coding:
    0° (Standard)
  • Creepage And Clearance Distance:
    1.2 mm
  • Connector Type:
    Receptacle with two nuts (back panel mounting)
  • Cable Collet:
    no cable collet
  • Back Nut Color:
    White
  • Test Voltage:
    1.2 kv r ms
  • Max# Awg:
    22
  • Current Rating:
    8 A
  • Solder Bucket:
    Ø 0.85 mm
  • Series:
    Plastic Push Pull
  • Operating Temperature:
    -50°/+150 °
  • Outer Shell Material:
    Grey PSU
  • Durability Rating:
    2000 Cycles
  • Sealing Class:
    IP50
  • Contact Plating:
    Gold plating 20µ
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
50
6 Weeks Pode enviar 19/6/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
50
$48.41
100
$25.63
150
$18.03
200 +
$17.68
Click for Quote
Conecte-se para desbloquear preços especiais
Possible Replacement
Circular Connector 4 Contact(S) Female
em estoque:
20
MIN ORDEM:
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!