- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PLB1G120003
PLB1G120003
ITT CANNON
Conn Circular SKT 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Medical
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Circular SKT 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Medical
Search Keywords: PLB1G120003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:PLB1G120003
-
Alias/AKA:132043-1380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Coding:0° (Standard)
-
Solder Bucket:Ø 1.1 mm
-
Max# Awg:20
-
Connector Type:Receptacle with two nuts (back panel mounting)
-
Cable Collet:no cable collet
-
Back Nut Color:White
-
Test Voltage:1.2 kv r ms
-
Series:Plastic Push Pull
-
Creepage And Clearance Distance:1.3 mm
-
Current Rating:10 A
-
Operating Temperature:-50°/+150 °
-
Outer Shell Material:Grey PSU
-
Number of Contacts:3 Pin Ø 1.3 mm
-
Durability Rating:2000 Cycles
-
Sealing Class:IP50
-
Contact Plating:Gold plating 20µ
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$44.93
25
$44.82
50
$44.71
100
$23.66
150
$16.66
200 +
$16.32
Click for Quote
Log in
to unlock special pricing