- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PLB1G020009
PLB1G020009
ITT CANNON
Conn Circular SKT 9 POS Solder Lug ST Panel Mount 9 Terminal 1 Port Medical
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Circular SKT 9 POS Solder Lug ST Panel Mount 9 Terminal 1 Port Medical
Search Keywords: PLB1G020009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:PLB1G020009
-
Alias/AKA:132043-1043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Coding:0° (Standard)
-
Test Voltage:0.85 kv r ms
-
Max# Awg:28
-
Solder Bucket:Ø 0.45 mm
-
Back Nut Color:Black
-
Connector Type:Receptacle with two nuts (back panel mounting)
-
Cable Collet:no cable collet
-
Creepage And Clearance Distance:0.65 mm
-
Series:Plastic Push Pull
-
Operating Temperature:-50°/+150 °
-
Outer Shell Material:Grey PSU
-
Durability Rating:2000 Cycles
-
Current Rating:3 A
-
Sealing Class:IP50
-
Number of Contacts:9 Pin Ø 0.5 mm
-
Contact Plating:Gold plating 20µ
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$73.13
10
$72.95
25
$72.77
50
$72.58
100
$38.42
150
$27.04
200 +
$26.50
Click for Quote
Log in
to unlock special pricing