- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PLB1G020008
PLB1G020008
ITT CANNON
Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical
Search Keywords: PLB1G020008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:PLB1G020008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Solder Bucket:Ø 0.65 mm
-
Coding:0° (Standard)
-
Max# Awg:26
-
Current Rating:5 A
-
Back Nut Color:Black
-
Test Voltage:1.05 kv r ms
-
Connector Type:Receptacle with two nuts (back panel mounting)
-
Cable Collet:no cable collet
-
Creepage And Clearance Distance:0.6 mm
-
Series:Plastic Push Pull
-
Operating Temperature:-50°/+150 °
-
Outer Shell Material:Grey PSU
-
Durability Rating:2000 Cycles
-
Number of Contacts:8 Pin Ø 0.7 mm
-
Sealing Class:IP50
-
Contact Plating:Gold plating 20µ
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$67.52
100
$35.75
150
$25.16
200 +
$24.65
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical
In Stock:
25
Minimum Order:
4