- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- PIN-CONTACT-APD-2-WAY-6MM?
PIN-CONTACT-APD-2-WAY-6MM?
ITT CANNON
Contact PIN Crimp ST Cable Mount 9AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 9AWG
Search Keywords: PINCONTACTAPD2WAY6MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:PIN-CONTACT-APD-2-WAY-6MM?
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:Pin
-
Wire Size:9 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$27.00
250
$14.29
375
$10.06
500 +
$9.86
Click for Quote
Log in
to unlock special pricing