- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- PBX-NL-PS-EU-660
ITT CANNON
PBX-NL-PS-EU-660
IP2X, IP67 Panel Mount 1P Heavy Duty Power Conn, Rated At 660A, 1000V ac, 1500V dc
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
IP2X, IP67 Panel Mount 1P Heavy Duty Power Conn, Rated At 660A, 1000V ac, 1500V dc
Search Keywords: PBXNLPSEU660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:PBX-NL-PS-EU-660
-
Alias/AKA:078262-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PBX-NL-PS-EU-660 RoHS compliant?
Yes, PBX-NL-PS-EU-660 is RoHS compliant.
What is the lead time for PBX-NL-PS-EU-660?
The standard lead time for PBX-NL-PS-EU-660 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1,830.26
3
$1,781.45
5 +
$1,614.74
Click for Quote
Log in
to unlock special pricing