- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- NPS-N-W-T4
NPS-N-W-T4
ITT CANNON
Connector Circular M 1 POS Panel Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Circular M 1 POS Panel Mount 1 Terminal 1 Port
Search Keywords: NPSNWT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NPS-N-W-T4
-
Alias/AKA:AN002422W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:1
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:400 A
-
Operating Temperature:-30 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$158.50
2
$158.10
3
$157.70
4
$157.31
5 +
$154.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT