NPS-N-BK-T6

ITT CANNON

NPS-N-BK-T6; Veam Powerlock & Snaplock; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
NPS-N-BK-T6; Veam Powerlock & Snaplock; Circular
Search Keywords: NPSNBKT6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    NPS-N-BK-T6
  • Alias/AKA:
    AN002402N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Cycles:
    500
  • Ingress Protection (Mated):
    IP67
  • Maximum Current Rating:
    660 A
  • Shell Material Finish:
    High Temperature Thermoplastic
  • Color:
    Black
  • Contact Retention:
    Nylon Pin
  • Minimum Flashover:
    9.5K Vdc or Ac peak
  • Insulation Resistance:
    <5 M ohms @500Vdc
  • Protection Against Electrical Shock:
    IP2X
  • Maximum Rated Voltage To Earth:
    2KVac / 3KVdc
  • Flammability:
    UL94-V0
  • Series:
    Panel Source (male contact)
  • Contact Type:
    660A threaded post M12 (panel connector)
  • Operating Temperature Range:
    -30°/+125 °
  • Shell Style:
    Neutral
  • Mating Method:
    Bayonet
  • Operating Voltage:
    1000Vac
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
2
$220.70
3
$220.15
4
$219.60
5 +
$215.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!