Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

NPS-1-R-T4

Connector Circular M 1 POS ST Panel Mount 1 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Circular M 1 POS ST Panel Mount 1 Terminal 1 Port
Search Keywords: NPS1RT4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: NPS-1-R-T4
Alias/AKA: AN0024001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: M
Number of Contacts: 1
Maximum Voltage Rating: 1000 VAC
Maximum Current Rating: 400 A
Operating Temperature: -30 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NPS-1-R-T4 RoHS compliant?
Yes, NPS-1-R-T4 is RoHS compliant.
What is the lead time for NPS-1-R-T4?
The standard lead time for NPS-1-R-T4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$149.36
5
$146.73
10
$129.61
20
$128.60
50
$105.20
100 +
$95.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!