- Home ›
- All Products›
- NPDFT-N-BL-L-T6
NPDFT-N-BL-L-T6
ITT CANNON
Panel Mount Industrial Power Socket, Rated At 660A, 1000 V ac | ITT Cannon NPDFT-N-BL-L-T6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel Mount Industrial Power Socket, Rated At 660A, 1000 V ac | ITT Cannon NPDFT-N-BL-L-T6
Search Keywords: NPDFTNBLLT6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NPDFT-N-BL-L-T6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Insulation Resistance:<5 M ohms @500Vdc
-
Series:Panel Drain (female contact)
-
Color:Blue
-
Maximum Current Rating:660 A
-
Ingress Protection (Mated):IP67
-
Mating Cycles:500
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Flammability:UL94-V0
-
Protection Against Electrical Shock:IP2X
-
Operating Voltage:1000Vac
-
Shell Material Finish:High Temperature Thermoplastic
-
Contact Retention:Nylon Pin
-
Operating Temperature Range:-30°/+125 °
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Mating Method:Bayonet
-
Shell Style:Neutral
-
Contact Type:660A threaded post M12 (panel connector)
-
Locking Type:Secondary Locking pin fitted to Drain Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$407.37
3
$334.25
4
$297.69
5 +
$291.74
Click for Quote
Log in
to unlock special pricing