- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- NPDFT-N-BK-L-T4
NPDFT-N-BK-L-T4
ITT CANNON
Circular Connector - Panel Drain - Female Sockets - 1 Position - 400A - 1000VAC - 1500VDC - Threaded - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Panel Drain - Female Sockets - 1 Position - 400A - 1000VAC - 1500VDC - Threaded - Panel Mount.
Search Keywords: NPDFTNBKLT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NPDFT-N-BK-L-T4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:400 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$214.43
3
$211.52
5
$210.99
10
$186.86
20 +
$184.48
Click for Quote
Log in
to unlock special pricing